Part Details for PE3W14920 by Pasternack Enterprises
Overview of PE3W14920 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W14920
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W14920
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 7/16 DIN, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm. 7/16 DIN Female 4 Hole Flange to SMA Male Right Angle Cable Using TFT-5G-402 Coax. PE3W14920 is a 7/16 DIN female 4 hole flange to SMA male right angle cable using TFT-5G-402 coax. This Pasternack 7/16 DIN female 4 hole flange to SMA male right angle cable assembly uses a 50 Ohm 7/16 DIN for connector 1 and a 50 Ohm SMA for connector 2. 7/16 DIN to SMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female 7/16 DIN 4 hole flange to male SMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W14920 7/16 DIN female 4 hole flange to SMA male right angle cable assembly is constructed with TFT-5G-402 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |