There are no models available for this part yet.
Overview of PE3W14932 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W14932 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W14932
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.6/5.6, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 75 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm 1.6/5.6 Jack Right Angle Bulkhead to 75 Ohm SMB Jack Cable Using 75 Ohm RG179 Coax. PE3W14932 is a 1.6/5.6 jack right angle bulkhead to SMB jack cable using RG179 coax. This Pasternack 1.6/5.6 jack right angle bulkhead to SMB jack cable assembly uses a 75 Ohm 1.6/5.6 for connector 1 and a 75 Ohm SMB for connector 2. 1.6/5.6 right angle to SMB coaxial cable assembly uses 90 degree right angle coax cable connector. Our jack 1.6/5.6 right angle bulkhead to jack SMB cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W14932 1.6/5.6 jack right angle bulkhead to SMB jack cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |