Part Details for PE3W14943 by Pasternack Enterprises
Overview of PE3W14943 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W14943
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W14943
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.2-5, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm. 2.2-5 Female to N Female Bulkhead Cable Using TFT-5G-402 Coax. PE3W14943 is a 2.2-5 female to N female bulkhead cable using TFT-5G-402 coax. This Pasternack 2.2-5 female to N female bulkhead cable assembly uses a 50 Ohm 2.2-5 for connector 1 and a 50 Ohm N for connector 2. Our female 2.2-5 to female N bulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W14943 2.2-5 female to N female bulkhead cable assembly is constructed with TFT-5G-402 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |