Part Details for PE3W14945LF by Pasternack Enterprises
Overview of PE3W14945LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W14945LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W14945LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: NEX10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: QMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: TFT-5G-402, RF Cable Type: TFT-5G-402, RF Cable Impedance: 50 Ohm. NEX10 Male to QMA Male Right Angle Cable Using TFT-5G-402 Coax, LF Solder. PE3W14945LF is a NEX10 male to QMA male right angle cable using TFT-5G-402 coax. This Pasternack NEX10 male to QMA male right angle cable assembly uses a 50 Ohm NEX10 for connector 1 and a 50 Ohm QMA for connector 2. NEX10 to QMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male NEX10 to male QMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W14945LF NEX10 male to QMA male right angle cable assembly is constructed with TFT-5G-402 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |