Part Details for PE3W15555/HS by Pasternack Enterprises
Overview of PE3W15555/HS by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W15555/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W15555/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: NEX10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 4.3-10, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402FL, RF Cable Type: PE-SR402FL, RF Cable Impedance: 50 Ohm. NEX10 Male Right Angle to 4.3-10 Female Cable Using PE-SR402FL Coax with HeatShrink. PE3W15555/HS is a NEX10 male right angle to 4.3-10 female cable using PE-SR402FL coax. This Pasternack NEX10 male right angle to 4.3-10 female cable assembly uses a 50 Ohm NEX10 for connector 1 and a 50 Ohm 4.3-10 for connector 2. NEX10 right angle to 4.3-10 coaxial cable assembly uses 90 degree right angle coax cable connector. Our male NEX10 right angle to female 4.3-10 cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3W15555/HS NEX10 male right angle to 4.3-10 female cable assembly is constructed with PE-SR402FL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |