Part Details for PE3W16589 by Pasternack Enterprises
Overview of PE3W16589 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W16589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W16589
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: D-Subminiature, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: D-Sub, Connector Gender 2: Receptacle, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG223/U, RF Cable Type: RG223, RF Cable Impedance: 50 Ohm. D-Sub Plug Right Angle to D-Sub Receptacle Cable Using RG223 Coax. PE3W16589 is a D-Subminiature plug right angle to D-Sub receptacle cable using RG223 coax. This Pasternack D-Subminiature plug right angle to D-Sub receptacle cable assembly uses a 50 Ohm D-Subminiature for connector 1 and a 50 Ohm D-Sub for connector 2. D-Subminiature right angle to D-Sub coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug D-Subminiature right angle to receptacle D-Sub cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W16589 D-Subminiature plug right angle to D-Sub receptacle cable assembly is constructed with RG223 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |