Part Details for PE3W16674 by Pasternack Enterprises
Overview of PE3W16674 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W16674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W16674
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: QN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-240-UF, RF Cable Type: LMR-240-UF, RF Cable Impedance: 50 Ohm. BNC Male Right Angle to Snap-On QN Male Cable Using LMR-240-UF Coax. PE3W16674 is a BNC male right angle to QN male cable using LMR-240-UF coax. This Pasternack BNC male right angle to QN male cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm QN for connector 2. BNC right angle to QN coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male QN cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W16674 BNC male right angle to QN male cable assembly is constructed with LMR-240-UF coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |