There are no models available for this part yet.
Overview of PE3W17074 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W17074 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W17074
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SHV, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG303HV, RF Cable Type: RG303 Hi Voltage, RF Cable Impedance: 50 Ohm. SHV Plug to 1.0/2.3 Plug Cable Using RG303HV Coax. PE3W17074 is a SHV plug to 1.0/2.3 plug cable using RG303 Hi Voltage coax. This Pasternack SHV plug to 1.0/2.3 plug cable assembly uses a 50 Ohm SHV for connector 1 and a 50 Ohm 1.0/2.3 for connector 2. Our plug SHV to plug 1.0/2.3 cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17074 SHV plug to 1.0/2.3 plug cable assembly is constructed with RG303 Hi Voltage coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |