There are no models available for this part yet.
Overview of PE3W17254 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W17254 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W17254
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BMA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: 2 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405AL, RF Cable Type: PE-SR405AL, RF Cable Impedance: 50 Ohm. Slide-On BMA Jack Right Angle 2 Hole Flange to 2.4mm Female Cable Using PE-SR405AL Coax. PE3W17254 is a BMA jack right angle 2 hole flange to 2.4mm female cable using PE-SR405AL coax. This Pasternack BMA jack right angle 2 hole flange to 2.4mm female cable assembly uses a 50 Ohm BMA for connector 1 and a 50 Ohm 2.4mm for connector 2. BMA right angle to 2.4mm coaxial cable assembly uses 90 degree right angle coax cable connector. Our jack BMA right angle 2 hole flange to female 2.4mm cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W17254 BMA jack right angle 2 hole flange to 2.4mm female cable assembly is constructed with PE-SR405AL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |