Part Details for PE3W17268LF/HS by Pasternack Enterprises
Overview of PE3W17268LF/HS by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17268LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17268LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: FAKRA, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Double Banana, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. Black FAKRA Jack to Double Banana Plug Cable Using LMR-100 Coax with HeatShrink, LF Solder. PE3W17268LF/HS is a FAKRA jack to Double Banana plug cable using LMR-100A coax. This Pasternack FAKRA jack to Double Banana plug cable assembly uses a 50 Ohm FAKRA for connector 1 and a Double Banana for connector 2. Our jack FAKRA to plug Double Banana cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17268LF/HS FAKRA jack to Double Banana plug cable assembly is constructed with LMR-100A coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |