Part Details for PE3W17506 by Pasternack Enterprises
Overview of PE3W17506 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17506
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: C, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG400/U, RF Cable Type: RG400, RF Cable Impedance: 50 Ohm. BNC Male Right Angle to C Male Right Angle Cable Using RG400 Coax. PE3W17506 is a BNC male right angle to C male right angle cable using RG400 coax. This Pasternack BNC male right angle to C male right angle cable assembly uses a 50 Ohm BNC for connector 1 and a 50 Ohm C for connector 2. BNC right angle to C right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male C right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17506 BNC male right angle to C male right angle cable assembly is constructed with RG400 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |