Part Details for PE3W17528 by Pasternack Enterprises
Overview of PE3W17528 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17528
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17528
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: NMO Mount, Connector Gender 1: Sexless, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm. NMO Mount Sexless to N Female 4 Hole Flange Cable Using LMR-195 Coax. PE3W17528 is a NMO Mount sexless to N female 4 hole flange cable using LMR-195 coax. This Pasternack NMO Mount sexless to N female 4 hole flange cable assembly uses a 50 Ohm NMO Mount for connector 1 and a 50 Ohm N for connector 2. Our sexless NMO Mount to female N 4 hole flange cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17528 NMO Mount sexless to N female 4 hole flange cable assembly is constructed with LMR-195 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |