Part Details for PE3W17574 by Pasternack Enterprises
Overview of PE3W17574 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17574
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17574
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: QN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-LW400, RF Cable Type: LMR-LW400, RF Cable Impedance: 50 Ohm. SMA Female to Snap-On QN Male Right Angle Cable Using LMR-LW400 Coax. PE3W17574 is a SMA female to QN male right angle cable using LMR-LW400 coax. This Pasternack SMA female to QN male right angle cable assembly uses a 50 Ohm SMA for connector 1 and a 50 Ohm QN for connector 2. SMA to QN right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female SMA to male QN right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W17574 SMA female to QN male right angle cable assembly is constructed with LMR-LW400 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |