PE3W17876
Pasternack Enterprises

Overview of PE3W17876 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3W17876 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3W17876
Pasternack Enterprises US Key Specifications. Connector 1 Series NEX10 Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Right Angle Connector 1 Impedance 50 Ohm Connector 2 Series NEX10 Connector 2 Gender Male Connector 2 Polarity Standard Connector Angle 2 Right Angle Connector Mount Method 2 None Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Tri-Metal RF Cable Part Number SPP-250-LLPL RF Cable Type SPP-250-LLPL RF Cable Impedance 50 Ohm. NEX10 Male Right Angle to NEX10 Male Right Angle Low PIM Cable Using SPP-250-LLPL Coax. Pasternack's PE3W17876 NEX10 male right angle to NEX10 male right angle cable using SPP-250-LLPL coax is part of our full line of RF components available for same-day shipping. Pasternack's corrugated RF cable assemblies are ideal for applications where durability and high power are needed. This Pasternack NEX10 to NEX10 cable assembly has a male to male gender configuration with 50 ohm corrugated SPP-250-LLPL coax. The PE3W17876 NEX10 male to NEX10 male cable assembly operates to 5.8 GHz. Our low PIM design also offers excellent passive intermodulation performance with PIM levels better than -160 dBc. The right angle NEX10 interfaces on the SPP-250-LLPL cable allow for easier connections in tight spaces. Custom versions of most RF cable assemblies can be built and shipped same day. Custom cable assembly lengths can be obtained by specifying the desired length on the web site at time of order or by contacting a sales representative. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Min Qty: 1 Package Multiple: 1 95
Buy Now

CAD Models for PE3W17876 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W17876 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W17876 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W17876 would you like to use for your alert(s)?
  • Please alert me when PE3W17876 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W17876 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W17876 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W17876 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W17876.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W17876 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: