Part Details for PE3W17880 by Pasternack Enterprises
Overview of PE3W17880 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W17880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W17880
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series NEX10 Connector 1 Gender Female Connector 1 Polarity Standard Connector Angle 1 Straight Connector 1 Impedance 50 Ohm Connector 2 Series NEX10 Connector 2 Gender Female Connector 2 Polarity Standard Connector Angle 2 Straight Connector Mount Method 2 Bulkhead Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Tri-Metal RF Cable Part Number SPP-250-LLPL RF Cable Type SPP-250-LLPL RF Cable Impedance 50 Ohm. NEX10 Female to NEX10 Female Bulkhead Low PIM Cable Using SPP-250-LLPL Coax. Pasternack's PE3W17880 NEX10 female to NEX10 female bulkhead cable using SPP-250-LLPL coax is part of our full line of RF components available for same-day shipping. Pasternack's corrugated RF cable assemblies are ideal for applications where durability and high power are needed. This Pasternack NEX10 to NEX10 cable assembly has a female to female gender configuration with 50 ohm corrugated SPP-250- LLPL coax. The PE3W17880 NEX10 female to NEX10 female cable assembly operates to 5.8 GHz. Our low PIM design also offers excellent passive intermodulation performance with PIM levels better than -160 dBc. Our RF cable assembly with NEX10 bulkhead interface allows designers to create external connections on their product enclosures, and can be used in a variety of other rack mount and panel mount applications. Custom versions of most RF cable assemblies can be built and shipped same day. Custom cable assembly lengths can be obtained by specifying the desired length on the web site at time of order or by contacting a sales representative. Other available RF cable assembly value added services include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Min Qty: 1 Package Multiple: 1 | 40 |
|
Buy Now |