There are no models available for this part yet.
Overview of PE3W18458LF by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W18458LF by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W18458LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG55B/U, RF Cable Type: RG55, RF Cable Impedance: 53 Ohm. TNC Male Right Angle to Reverse Polarity SMA Male Cable Using 53 Ohm RG55 Coax, LF Solder. PE3W18458LF is a TNC male right angle to reverse polarity SMA male cable using RG55 coax. This Pasternack TNC male right angle to reverse polarity SMA male cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm SMA for connector 2. TNC right angle to SMA coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC right angle to reverse polarity male SMA cable assembly uses a flexible cable type that is 53 Ohm. Pasternack PE3W18458LF TNC male right angle to SMA reverse polarity male cable assembly is constructed with RG55 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |