Part Details for PE4033 by Pasternack Enterprises
Overview of PE4033 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4033-ND
|
DigiKey | SMA Female Bulkhead Connector Cl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
73 In Stock |
|
$47.2900 / $54.9900 | Buy Now |
|
Quest Components | 153 |
|
$58.6396 / $75.6640 | Buy Now | |
DISTI #
PE4033
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: Bulkhead, Interface Type 1: RG58, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400, Interface Type 5: RG141, Interface Type 6: RG303, Interface Type 7: RG55, Interface Type 8: LMR-400, Interface Type 9: PE-C195, Interface Type 10: PE-P195. SMA Female Bulkhead Connector Clamp/Solder Attachment For RG58, RG55, RG142, RG223, RG400, .235 inch D Hole. PE4033 SMA female bulkhead coaxial connector has an interface type of RG58, RG142, RG223, RG400, RG141, RG303, RG55, LMR-400, PE-C195, PE-P195 and a 50 Ohm impedance. Pasternack SMA female bulkhead connector uses shield/contact clamp/solder as an attachment method. The Pasternack SMA female bulkhead coaxial connector has a PTFE dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This SMA female bulkhead coaxial RF connector is RoHS and REACH compliant. This Pasternack female SMA bulkhead connector will ship the same day as purchased. Our bulkhead SMA female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well, *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 73 |
|
$47.2900 / $54.9900 | Buy Now |