Part Details for PE4230 by Pasternack Enterprises
Overview of PE4230 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4230-ND
|
DigiKey | HN Male Right Angle Connector Cl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1034 In Stock |
|
$67.0700 / $77.9900 | Buy Now |
|
LCSC | Coaxial Cables (RF) | 5 |
|
$86.3578 | Buy Now |
DISTI #
PE4230
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: HN, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: RG213, Interface Type 2: RG8, Interface Type 3: RG393, Interface Type 4: RG225, Interface Type 5: RG214, Interface Type 6: RG393, Interface Type 7: RG9. HN Male Right Angle Connector Clamp/Solder Attachment for RG213, RG8, RG393, RG225, RG214, RG393, RG9. PE4230 HN male right angle coaxial connector has an interface type of RG213, RG8, RG393, RG225, RG214, RG393, RG9 and a 50 Ohm impedance. Pasternack HN male connector uses shield/contact clamp/solder as an attachment method. Our male HN right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack right angle HN male coaxial connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack HN coaxial connector has a brass body with nickel plating. Our PE4230 HNright angle connector uses brass contact. This HN male right angle coaxial RF connector is RoHS and REACH compliant. This Pasternack right angle male HN connector will ship the same day as purchased. Our HN right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom HN connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 735 |
|
$67.0700 / $77.9900 | Buy Now |
Part Details for PE4230
PE4230 CAD Models
PE4230 Part Data Attributes
|
PE4230
Pasternack Enterprises
Buy Now
Datasheet
|
Compare Parts:
PE4230
Pasternack Enterprises
RF HN Connector, Male, Cable Mount, Clamp/Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PASTERNACK ENTERPRISES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | VSWR MAX AT: 3 GHZ, APPLICABLE CABLES: RG213, RG214, RG8, RG9, RG225, RG393 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF HN CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP/SOLDER | |
VSWR | 1.3 |