Part Details for PE4251MLI-Z by pSemi
Overview of PE4251MLI-Z by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4251MLI-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1018-1-ND
|
DigiKey | IC RF SWITCH SPDT 3GHZ 8MSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36845 In Stock |
|
$0.9875 / $1.4200 | Buy Now |
DISTI #
81-PE4251MLI-Z
|
Mouser Electronics | RF Switch ICs Green 8 lead MSOP RoHS: Compliant | 12843 |
|
$0.9760 / $1.4200 | Buy Now |
|
Quest Components | SPDT, 10MHZ MIN, 3000MHZ MAX, 1 FUNC, 0.9DB INSERTION LOSS-MAX, CMOS | 6 |
|
$1.3340 / $1.4500 | Buy Now |
|
Win Source Electronics | IC RF SWITCH SPDT 8-MSOP | 221500 |
|
$0.6600 / $0.9900 | Buy Now |
Part Details for PE4251MLI-Z
PE4251MLI-Z CAD Models
PE4251MLI-Z Part Data Attributes
|
PE4251MLI-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE4251MLI-Z
pSemi
SPDT, 10MHz Min, 3000MHz Max, 1 Func, 0.9dB Insertion Loss-Max, CMOS, GREEN, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | GREEN, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 30 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 0.9 dB | |
Isolation-Min | 42 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Port Termination | ABSORPTIVE | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN |