Part Details for PE42553B-Z by pSemi
Overview of PE42553B-Z by pSemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42553B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1137-1-ND
|
DigiKey | IC RF SWITCH SPDT 8GHZ 16QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28425 In Stock |
|
$5.6100 / $12.0400 | Buy Now |
DISTI #
81-PE42553B-Z
|
Mouser Electronics | RF Switch ICs Green 16 lead 3x3 QFN RoHS: Compliant | 5322 |
|
$5.6000 / $12.0400 | Buy Now |
|
Quest Components | 105495 |
|
$7.3755 / $14.7510 | Buy Now | |
|
Win Source Electronics | IC RF SWITCH SPDT 8GHZ 16QFN | 108220 |
|
$1.9790 / $2.9680 | Buy Now |
Part Details for PE42553B-Z
PE42553B-Z CAD Models
PE42553B-Z Part Data Attributes:
|
PE42553B-Z
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42553B-Z
pSemi
Diversity Switch, 0.009MHz Min, 8000MHz Max, 1.05dB Insertion Loss-Max, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2018-11-05 | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 37 dBm | |
Insertion Loss-Max | 1.05 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.15 |