Part Details for PE42582A-X by pSemi
Overview of PE42582A-X by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE42582A-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-PE42582A-XTR-ND
|
DigiKey | SP8T, ABSORPTIVE, 50 INSTRUMENTA Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1941 / $8.9334 | Buy Now |
DISTI #
81-PE42582A-X
|
Mouser Electronics | RF Switch ICs Green 24 lead 4x4 QFN RoHS: Compliant | 9144 |
|
$13.7900 / $20.5100 | Buy Now |
|
Win Source Electronics | RF Switch, SP8T, 0.009 to 8000 MHz, 0.7 to 1.6 dB IL, 30 to 85 dB Isolation, 4x4 QFN | 18190 |
|
$10.3630 / $15.5440 | Buy Now |
Part Details for PE42582A-X
PE42582A-X CAD Models
PE42582A-X Part Data Attributes
|
PE42582A-X
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42582A-X
pSemi
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2017-03-06 | |
Additional Feature | HIGH LINEARITY AND ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 2.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SP8T | |
Terminal Finish | NICKEL PALLADIUM GOLD |