Part Details for PE42850B-X by pSemi
Overview of PE42850B-X by pSemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PE42850B-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1046-1168-1-ND
|
DigiKey | IC RF SWITCH SP5T 1GHZ 32QFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8105 In Stock |
|
$22.6801 / $24.9500 | Buy Now |
DISTI #
81-PE42850B-X
|
Mouser Electronics | RF Switch ICs Green 32 lead 5x5 QFN RoHS: Compliant | 2246 |
|
$22.6300 / $24.9500 | Buy Now |
|
Quest Components | 400 |
|
$16.1480 / $19.0840 | Buy Now |
Part Details for PE42850B-X
PE42850B-X CAD Models
PE42850B-X Part Data Attributes
|
PE42850B-X
pSemi
Buy Now
Datasheet
|
Compare Parts:
PE42850B-X
pSemi
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 16.8 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.15 |