There are no models available for this part yet.
Overview of PE43508A-V by pSemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for PE43508A-V by pSemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1046-1177-1-ND
|
DigiKey | 6BIT 31.5DB 0.5DB, 1.0DB DIGITAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
908 In Stock |
|
$81.3404 / $101.7500 | Buy Now | |
DISTI #
81-PE43508A-V
|
Mouser Electronics | Attenuators Flip Chip Die RoHS: Compliant | 319 |
|
$81.3200 / $101.7400 | Buy Now |
CAD Models for PE43508A-V by pSemi
Part Data Attributes for PE43508A-V by pSemi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PSEMI CORP
|
Package Description
|
DIE-26
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2018-10-09
|
Attenuation-Nom
|
31.5 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Insertion Loss-Max
|
6.5 dB
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
55000 MHz
|
Operating Frequency-Min
|
0.009 MHz
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
RF/Microwave Device Type
|
VARIABLE ATTENUATOR
|
Surface Mount
|
YES
|
VSWR-Max
|
1.38
|