There are no models available for this part yet.
Overview of PE4367 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE4367 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE4367-ND
|
DigiKey | SMC Plug Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
450 In Stock |
|
$21.8400 / $25.3900 | Buy Now | |
DISTI #
PE4367
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMC, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Interface Type 1: Thru Hole. SMC Plug Connector Solder Attachment Thru Hole PCB, .200 inch x .067 inch Hole Spacing. PE4367 SMC plug pcb connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMC plug connector uses shield/contact solder as an attachment method. The Pasternack SMC plug pcb connector has a PTFE dielectric type. The Pasternack SMC pcb connector has a brass body with gold plating. This SMC plug pcb RF connector is RoHS and REACH compliant. This Pasternack plug SMC connector will ship the same day as purchased. Our SMC plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 450 |
|
$21.8400 / $25.3900 | Buy Now |