Part Details for PE44131 by Pasternack Enterprises
Overview of PE44131 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44131-ND
|
DigiKey | 75 Ohm Mini SMB Jack Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
227 In Stock |
|
$4.3000 / $5.0000 | Buy Now |
DISTI #
PE44131
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: Mini SMB, Connector Gender: Jack, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 2 GHz, Interface Type 1: .062 inch End Launch. 75 Ohm Mini SMB Jack Connector Solder Attachment .062 inch End Launch PCB. PE44131 Mini SMB jack pcb connector has an interface type of .062 inch end launch and a 75 Ohm impedance. Pasternack Mini SMB jack connector uses shield/contact solder as an attachment method. Our jack Mini SMB pcb connector provides a minimum frequency of DC and a maximum frequency of 2 GHz. The Pasternack Mini SMB jack pcb connector has a PTFE dielectric type. The Pasternack Mini SMB pcb connector has a brass body with gold over nickel plating. Our PE44131 Mini SMB connector uses beryllium copper contact. This Mini SMB jack pcb RF connector is REACH compliant. This Pasternack jack Mini SMB connector will ship the same day as purchased. Our Mini SMB jack connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom Mini SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 227 |
|
$4.3000 / $5.0000 | Buy Now |