Part Details for PE44849 by Pasternack Enterprises
Overview of PE44849 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PE44849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44849-ND
|
DigiKey | SMP Male Full Detent Connector S Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
850 In Stock |
|
$17.5400 / $20.3900 | Buy Now |
DISTI #
PE44849
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMP, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 8 GHz, Interface Type 1: Thru Hole. SMP Male Full Detent Connector Solder Attachment Thru Hole PCB, Up To 8 GHz. PE44849 SMP male pcb full detent connector has an interface type of thru hole and a 50 Ohm impedance. Pasternack SMP male connector uses shield/contact solder as an attachment method. Our male SMP pcb connector provides a minimum frequency of DC and a maximum frequency of 8 GHz. The Pasternack SMP male pcb full detent connector has a PTFE dielectric type and a VSWR of 1.1. The Pasternack SMP pcb connector has a brass body with gold plating. Our PE44849 SMP connector uses beryllium copper contact. This SMP male pcb full detent RF connector is RoHS and REACH compliant. This Pasternack male SMP connector will ship the same day as purchased. Our SMP male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMP connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 840 |
|
$17.5400 / $20.3900 | Buy Now |