Part Details for PE44894 by Pasternack Enterprises
Overview of PE44894 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PE44894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44894-ND
|
DigiKey | TNC Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
10 In Stock |
|
$79.1100 / $91.9900 | Buy Now |
DISTI #
PE44894
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 3 GHz, Interface Type 1: Edge Mount. TNC Female Bulkhead Mount Connector Solder Attachment Edge Mount PCB, IP67 Rated. PE44894 TNC female bulkhead pcb connector has an interface type of edge mount and a 50 Ohm impedance. Pasternack TNC female bulkhead connector uses shield/contact solder as an attachment method. Our female TNC pcb connector provides a minimum frequency of DC and a maximum frequency of 3 GHz. The Pasternack TNC female bulkhead pcb connector has a PTFE dielectric type and a VSWR of 1.15. The Pasternack TNC pcb connector has a brass body with gold plating. Our PE44894 TNC connector uses beryllium copper contact. This TNC female bulkhead pcb RF connector is REACH compliant. This Pasternack female TNC bulkhead connector will ship the same day as purchased. Our bulkhead TNC female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom TNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 10 |
|
$79.1100 / $91.9900 | Buy Now |