Part Details for PE44895 by Pasternack Enterprises
Overview of PE44895 by Pasternack Enterprises
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE44895
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE44895-ND
|
DigiKey | 75 Ohm F Female Right Angle Bulk Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
63 In Stock |
|
$22.0100 / $25.5900 | Buy Now |
|
LCSC | Cable terminations and intermediate connectors | 5 |
|
$26.0104 | Buy Now |
DISTI #
PE44895
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: F, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Right Angle, Attachment Method: Solder, Mount Method: Bulkhead, Minimum Frequency: DC, Maximum Frequency: 2.15 GHz, Interface Type 1: Surface Mount. 75 Ohm F Female Right Angle Bulkhead Mount Connector Solder Attachment Surface Mount PCB, IP67 Rated. PE44895 type F female right angle bulkhead pcb connector has an interface type of surface mount and a 75 Ohm impedance. Pasternack type F female bulkhead connector uses shield/contact solder as an attachment method. Our female type F right angle pcb connector provides a minimum frequency of DC and a maximum frequency of 2.15 GHz. The Pasternack right angle F type female bulkhead pcb connector has a PTFE dielectric type and a VSWR of 1.93. The Pasternack F type pcb connector has a zinc body with tin plating. Our PE44895 F typeright angle connector uses beryllium copper contact. This type F female right angle bulkhead pcb RF connector is REACH compliant. This Pasternack right angle female type F bulkhead connector will ship the same day as purchased. Our bulkhead type F right angle female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom F type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 63 |
|
$22.0100 / $25.5900 | Buy Now |