Part Details for PE4613 by Pasternack Enterprises
Overview of PE4613 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4613
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4613-ND
|
DigiKey | 75 Ohm BNC Female Connector Clam Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
830 In Stock |
|
$24.5900 / $28.5900 | Buy Now |
DISTI #
PE4613
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG59B/U. 75 Ohm BNC Female Connector Clamp/Solder Attachment for RG59B/U. PE4613 BNC female coaxial connector has an interface type of BNC female which is compatible with RG59B/U cables and has an impedance of 75 Ohms. Pasternack's BNC female connector uses clamp/solder as an attachment method. This BNC female RF connector is stocked to be readily available for same business day shipment and can be expertly assembled using our online Cable Creator. The Pasternack BNC female coaxial connector has a teflon dielectric type. Pasternack's BNC coaxial connector has a brass body with nickel plating. Our PE4613 BNC connector uses agold-plated brass contact. Additional RF connector specs and dimensions for this component can be found on its PDF specification datasheet and CAD drawings above. This BNC connector has a gold inner contact plating. Our BNC female connector has a length of 1.13 inches, a width of 0.57 inches, and a weight of 0.034 lbs. This Pasternack female BNC connector will ship the same business day as purchased. Our BNC female connector is part of over one million RF, microwave, and millimeter wave components in stock for local, domestic, and international shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. Min Qty: 1 Package Multiple: 1 | 830 |
|
$24.5900 / $28.5900 | Buy Now |