Part Details for PE4908 by Pasternack Enterprises
Overview of PE4908 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4908
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4908-ND
|
DigiKey | BNC Male Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2515 In Stock |
|
$40.5800 / $47.1900 | Buy Now |
DISTI #
PE4908
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Interface Type 1: PE-SR401AL, Interface Type 2: PE-SR401FL, Interface Type 3: RG401. BNC Male Connector Solder Attachment for PE-SR401AL, PE-SR401FL, RG401. PE4908 BNC male coaxial connector has an interface type of PE-SR401AL, PE-SR401FL, RG401 and a 50 Ohm impedance. Pasternack BNC male connector uses shield/contact solder/solder as an attachment method. The Pasternack BNC male coaxial connector has a PTFE dielectric type. The Pasternack BNC coaxial connector has a brass body with gold plating. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 2515 |
|
$40.5800 / $47.1900 | Buy Now |