Part Details for PE5008 by Pasternack Enterprises
Overview of PE5008 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE5008
|
Pasternack Enterprises US | Key Specifications, Tool Type: Scissor-Style Coaxial Crimping Tool Without Die. Crimp Tool With 0.100, 0.429 Hex Sizes For RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393. RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 crimp tool PE5008 from Pasternack is just one part of our extensive line of in-stock RF coaxial tools for sale. This RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 crimp tool works with RF connectors to create cable assemblies. Our crimp tool for RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 coax has 0.100, 0.429 hex size. PE5008 RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 crimp tool is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This crimp tool for RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 coaxial cable can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools.. Crimp Tool With 0.100, 0.429 Hex Sizes For RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393. Crimp tool die PE5008 from Pasternack is part of a huge number of in-stock RF coaxial connector and cable tools for sale. This die for coax cable connector crimp tool works with Pasternack crimp tool to create cable assemblies. Our RF coaxial crimp tool die has RG9, RG11, RG87A, RG149, RG165, RG213, RG214, RG216, RG225, RG393 hex size. PE5008 coaxial connector crimp tool die is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This coax cable crimp die can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 160 |
|
$421.4200 / $458.0700 | Buy Now |