Part Details for PE5011-2 by Pasternack Enterprises
Overview of PE5011-2 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5011-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC0636
|
Newark | Preset Click Type Torque Wrench With 1/4 Bit For Smcconnectors Preset To 3 In-Lbs |Pasternack Enterprises PE5011-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3985-PE5011-2-ND
|
DigiKey | WRENCH SMA TORQUE 1/4" 6.8" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
22 In Stock |
|
$459.9900 / $499.9900 | Buy Now |
DISTI #
PE5011-2
|
Pasternack Enterprises US | Key Specifications, Design Type: Click Type, Torque Setting: 3 in-lbs, Hex Size: 1/4, Hex Bit Series 1: SMC. Fixed Click Type Torque Wrench With 1/4 Bit For SMC Connectors Pre-set to 3 in-lbs. SMC torque wrenchPE5011-2 from Pasternack is part of our extensive in-stock RF tools for sale. This SMC torque wrench has precision preset and is manufactured in a click type design. Our SMC torque wrench uses a hex size of 1/4. This RF torque wrench for SMC connectors is designed to help prevent over tightening. The Pasternack SMC wrench in click type design helps to limit SMC connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for SMC connectors is reached. Our SMC connector torque wrench is pre-set to 3 in-lbs. PE5011-2 SMC torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This SMC wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 22 |
|
$459.9900 / $499.9900 | Buy Now |