Part Details for PE5019-21 by Pasternack Enterprises
Overview of PE5019-21 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE5019-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE5019-21-ND
|
DigiKey | WRENCH SMA TORQUE 27MM 6.92" Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
12 In Stock |
|
$348.4700 / $395.9900 | Buy Now |
DISTI #
PE5019-21
|
Pasternack Enterprises US | Key Specifications, Design Type: Break-Over, Torque Setting: 20 in-lbs, Torque Accuracy: 0.8 in-lbs, Hex Size: 27, Hex Bit Series 1: 7/16 DIN. Break-Over Torque Wrench With 27mm Bit For 7/16 DIN Connectors Pre-set to 20 in-lbs. 7/16 DIN torque wrenchPE5019-21 from Pasternack is part of our extensive in-stock RF tools for sale. This 7/16 DIN torque wrench has precision preset and is manufactured in a break-over design. Our 7/16 DIN torque wrench uses a hex size of 27. This RF torque wrench for 7/16 DIN connectors is designed to help prevent over tightening. The Pasternack 7/16 DIN wrench in break-over design helps to limit 7/16 DIN connector torque ratings to the correct amount by alerting the user when the pre-set torque limit for 7/16 DIN connectors is reached. Our 7/16 DIN connector torque wrench is pre-set to 20 in-lbs. PE5019-21 7/16 DIN torque wrench is one of over 40,000 RF, microwave and millimeter wave components and tools supplied by Pasternack. This 7/16 DIN wrench can be bought and shipped worldwide the same-day as with our other in-stock RF parts and tools. Min Qty: 1 Package Multiple: 1 | 12 |
|
$364.3100 / $395.9900 | Buy Now |