Part Details for PE51113-2 by Pasternack Enterprises
Overview of PE51113-2 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51113-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE51113-2
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Minimum Frequency: 880 MHz, Maximum Frequency: 2.17 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 3 dB, Maximum Input VSWR: 2:1. Mobile Dual Band Antenna Operates From 880 MHz to 2.17 GHz With a Nominal 3 dBi Gain N Female Input Connector. Mobile antenna PE51113-2 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This dual band mobile antenna has a frequency range of 880 MHz to 965 MHz, 1.71 GHz to 2.17 GHz and a 3 nominal dBi gain. Our mobile antenna uses N input and is rated for 50 Watts input. PE51113-2 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 0 |
|
$67.9300 / $78.9900 | Buy Now |