Part Details for PE51172 by Pasternack Enterprises
Overview of PE51172 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51172
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51172-ND
|
DigiKey | Fixed Antenna Operates From 2.4 Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$37.7200 / $42.8600 | Buy Now |
DISTI #
PE51172
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Fixed, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2.1:1. Fixed Antenna Operates From 2.4 GHz to 2.5 GHz With a Typical 8 dBi Gain N Female Input Connector IP67 Rated. Fixed vertical omnidirectional antenna PE51172 from Pasternack is part of our extensive in-stock omnidirectional radio antenna selection. This vertical omni-directional antenna has a frequency range of 2.4 GHz to 2.5 GHz and a nominal dBi gain. Our omni vertical antenna uses type N input and is rated for 20 Watts input. PE51172 omni-directional vertical radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our fixed omni directional vertical aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 6 |
|
$39.4300 / $42.8600 | Buy Now |