Part Details for PE51208 by Pasternack Enterprises
Overview of PE51208 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51208-ND
|
DigiKey | 2DBI PCB ANT 2400-2500MHZ UMCX Min Qty: 1 Lead time: 6 Weeks Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$5.6600 / $6.0900 | Buy Now |
DISTI #
PE51208
|
Pasternack Enterprises US | Key Specifications, Antenna Type: PCB, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Standard, Connector Series: UMCX, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 9 |
|
$5.5400 / $6.0900 | Buy Now |