Part Details for PE51227 by Pasternack Enterprises
Overview of PE51227 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51227
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51227-ND
|
DigiKey | 1.5-6 DBI MIMO OMNI 2 N (F) Min Qty: 1 Lead time: 11 Weeks Container: Bag MARKETPLACE PRODUCT |
17 In Stock |
|
$33.1800 / $38.5800 | Buy Now |
DISTI #
PE51227
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Ceiling, Polarization: Linear/Horizontal, Minimum Frequency: 698 MHz, Maximum Frequency: 4.2 GHz, Connector 1 Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 17 |
|
$33.1800 / $38.5800 | Buy Now |