Part Details for PE51244 by Pasternack Enterprises
Overview of PE51244 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51244
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51244-ND
|
DigiKey | Indoor DAS Panel Antenna, 7/10 d Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$402.1500 / $456.9900 | Buy Now |
DISTI #
PE51244
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Panel, Polarization: 45 Deg. Slant, Minimum Frequency: 617 MHz, Maximum Frequency: 6 GHz, Connector 1 Polarity: Standard, Connector Series: 4.3-10, Connector Gender: Female, Impedance: 50 Ohm, Nominal Gain: 6.5 dBi, Maximum Input VSWR: 1.7:1. Indoor DAS Panel Antenna, 7/10 dBi gain, 2 x 617-960 MHz / 1695 -2700 MHz & 2 x 3300-6000 MHz, 4.3-10 Female. Panel antenna PE51244 from Pasternack (sometimes known as a patch antenna) is part of our extensive in-stock RF directional antenna selection. This wide band panel / patch antenna has a frequency range of and a 6.5 nominal dBi gain. Our patch panel antenna uses 4.3-10 female connector and is rated for 100 Watts input. PE51244 radio frequency panel / patch antenna is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. Our panel aerial can ship worldwide the same day of the purchase as with our other available RF parts. Pasternack’s Indoor DAS Panel Antenna PE51244 is in stock and ready to ship the same-day of order. The PE51244 indoor panel antenna comes with 7/10dBi gain and 4.3-10 female connectors. This indoor DAS panel omni antenna has a wide band frequency range from 617 MHz to 6000 MHz and is connectorized with 2 x 617-960 MHz / 1710-2700 MHz & 2 x 3300-6000 MHz ranges. The 4 port capabilities increase the 5G data speeds up to 4 x that of a single antenna. Pasternack’s 4.3-10 female increases the throughput, data speeds, quality of connection and allows more users to connect to the antenna. Our antenna specialists are ready and available to answer any questions you may have on the PE51244 indoor DAS panel antenna. This indoor wall antenna has a low PIM rating and low-loss pigtails with 80/75 and 60/60 degree horizontal beamwidths and 70/60 and 35/35 degree vertical beamwidths that provide installation flexibility. The 7/10dBi panel antenna low profile designs allow for seamless installation indoors without creating eyesores or potential interference with indoor personnel. These indoor panel antennas have low loss pigtails that allows for installation flexibility. Contact Pasternack’s expert technical support for assistance with the indoor DAS panel antenna or any Antenna. Our knowledgeable sales team simplifies the purchasing process and ensures that your panel antenna will be exact to specification. The antenna PE51244 from Pasternack provides a higher quality connection and improved longevity. Order your 4-port Indoor DAS Panel Antenna PE51244 from Pasternack today. There is no MOQ (minimum order quantity) and the product ships same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 5 |
|
$402.1500 / $456.9900 | Buy Now |