Part Details for PE51FP1017 by Pasternack Enterprises
Overview of PE51FP1017 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51FP1017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51FP1017-ND
|
DigiKey | 4900 MHz to 7125 MHz, Flat panel Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
15 In Stock |
|
$347.6100 / $395.0100 | Buy Now |
DISTI #
PE51FP1017
|
Pasternack Enterprises US | Key Specifications. Antenna Type Flat Panel Polarization H/V or 45 Deg. Slant Minimum Frequency 4.95 GHz Maximum Frequency 6.5 GHz Connector 1 Polarity Standard Connector Series N Connector Gender Female Impedance 50 Ohm Maximum Input VSWR 2:1. 4950 MHz to 6500 MHz, Flat panel Antenna, 8x8 MIMO, 18 dBi, N Female. MIMO H/V or 45 deg. slant polarized flat panel antenna PE51FP1017 from Pasternack is part of our extensive in-stock antennas that ship the same day from our ISO 9001:2015 certified facility. The MIMO antenna with a 4950 to 6500 MHz frequency range has a maximum input VSWR of 2:1. This antenna has a 8-port N-type female connector. This antenna has a white radome made of aluminum, an overall length of 15.7 in, width of 11.81 in, and weighs 6.61 lbs. Pasternack’s PE51FP1017 is a single-band flat panel antenna operating from 4950 to 6500 MHz with 18 dBi gain. Pasternack's experts are on hand to assist you with any inquiries. Order this PE51FP1017 MIMO flat panel antenna 7 days a week, 24 hours a day using our on-line ordering system with no MOQs (minimum order quantity) and same-day shipping. Min Qty: 1 Package Multiple: 1 | 15 |
|
$347.6100 / $395.0100 | Buy Now |