Part Details for PE51GM1001 by Pasternack Enterprises
Overview of PE51GM1001 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51GM1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51GM1001-ND
|
DigiKey | 2DBI GLASS/SURFACE MOUNT ANT SMA Min Qty: 1 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
41 In Stock |
|
$7.2000 / $10.2800 | Buy Now |
DISTI #
PE51GM1001
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Vehicular, Polarization: Vertical, Minimum Frequency: 824 MHz, Maximum Frequency: 1.99 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 41 |
|
$7.2000 / $10.2800 | Buy Now |