There are no models available for this part yet.
Overview of PE51GM1002 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE51GM1002 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE51GM1002-ND
|
DigiKey | 2DBI BLADE MOBILE 824-2500 MHZ Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$13.9200 / $16.1900 | Buy Now | |
DISTI #
PE51GM1002
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Mobile, Polarization: Vertical, Minimum Frequency: 824 MHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Reverse Polarity, Connector Series: SMA, Connector Gender: Plug, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. 2 dBi MultiBand Blade Mobile Antenna 824-2,500 MHz RP-SMA Connector. Mobile antenna PE51GM1002 from Pasternack is part of our extensive in-stock omni-directional radio antenna selection. This multi band mobile antenna has a frequency range of 824 MHz to 960 MHz, 1.71 GHz to 2.2 GHz, 2.4 GHz to 2.5 GHz and a nominal dBi gain. Our mobile antenna uses SMA input and is rated for 10 Watts input. PE51GM1002 mobile radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our mobile aerial can be bought and shipped worldwide the same-day as with our other in-stock RF parts. Min Qty: 1 Package Multiple: 1 | 2 |
|
$13.9200 / $16.1900 | Buy Now |