Part Details for PE51MP1004 by Pasternack Enterprises
Overview of PE51MP1004 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51MP1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51MP1004-ND
|
DigiKey | 3 DB VEHICULAR 144-174MHZ NMO Min Qty: 1 Lead time: 7 Weeks Container: Bag MARKETPLACE PRODUCT |
2 In Stock |
|
$93.8300 / $101.9900 | Buy Now |
DISTI #
PE51MP1004
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Vehicular, Polarization: Linear, Vertical, Minimum Frequency: 144 MHz, Maximum Frequency: 174 MHz, Connector Series: NMO Mount, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. Min Qty: 1 Package Multiple: 1 | 2 |
|
$89.7500 / $101.9900 | Buy Now |