Part Details for PE51PD1006 by Pasternack Enterprises
Overview of PE51PD1006 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51PD1006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51PD1006-ND
|
DigiKey | 2.4 GHz 25 dBi Dual & X-Polarize Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$433.7900 / $481.9900 | Buy Now |
DISTI #
PE51PD1006
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Reflector Dish, Polarization: H/V or 45 Deg. Slant, Connector 1 Polarity: Standard, Connector Series: N, Connector Gender: Female, Impedance: 50 Ohm, Maximum Input VSWR: 1.5:1. Min Qty: 1 Package Multiple: 1 | 1 |
|
$414.5100 / $481.9900 | Buy Now |