Part Details for PE51RD1013 by Pasternack Enterprises
Overview of PE51RD1013 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51RD1013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51RD1013-ND
|
DigiKey | 3DBI RBR DUCK 2400-2500MHZ SMA Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
56 In Stock |
|
$7.0100 / $7.7900 | Buy Now |
DISTI #
PE51RD1013
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Rubber Duck, Polarization: Linear, Minimum Frequency: 2.4 GHz, Maximum Frequency: 2.5 GHz, Connector 1 Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Maximum Input VSWR: 2:1. Min Qty: 1 Package Multiple: 1 | 56 |
|
$6.7000 / $7.7900 | Buy Now |