Part Details for PE51RD1026 by Pasternack Enterprises
Overview of PE51RD1026 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE51RD1026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE51RD1026-ND
|
DigiKey | 3DBI RBR DUCK 2400-7125MHZ RPSMA Min Qty: 1 Lead time: 5 Weeks Container: Bag MARKETPLACE PRODUCT |
11 In Stock |
|
$6.3500 / $7.3800 | Buy Now |
DISTI #
PE51RD1026
|
Pasternack Enterprises US | Key Specifications, Antenna Type: Portable, Polarization: Vertical, Minimum Frequency: 2.4 GHz, Maximum Frequency: 7.125 GHz, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Nominal Gain: 2.6 dB, Maximum Input VSWR: 1.7:1. 3 dBi Rubber Duck Portable Antenna 2400-2500/4900-7125 MHz RP SMA Connector. Rubber duck portable antenna PE51RD1026 from Pasternack (also known as a rubber ducky antenna) is part of our extensive in-stock omni-directional radio antenna selection. This single band rubber duck portable antenna has a frequency range of 2.4 GHz to 7.125 GHz and a 2.6 nominal dBi gain. Our portable rubber duck antenna uses SMA male connector and is rated for 0 Watts input. PE51RD1026 rubber duck portable radio antenna is one of over 40,000 RF, microwave and millimeter wave components supplied from Pasternack. Our portable rubber duck aerial can be bought and shipped worldwide the same-day as with our other available RF parts. Min Qty: 1 Package Multiple: 1 | 11 |
|
$6.3500 / $7.3800 | Buy Now |