PE6019
Description: Connector Accessory

Overview of PE6019 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for PE6019 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 76AH6818
Newark Sma Male Non-Shorting Dust Cap With 2.7 Inch Chain |Pasternack Enterprises PE6019 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 3985-PE6019-ND
DigiKey SMA Male Non-Shorting Dust Cap W Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 2431
In Stock
  • 1 $26.1900
  • 25 $24.8800
  • 50 $23.5700
  • 100 $22.5200
$22.5200 / $26.1900 Buy Now
DISTI # PE6019
Pasternack Enterprises US Key Specifications, Connector Series: SMA, Connector Gender: Male, Chain Option: Chain. SMA Male Non-Shorting Dust Cap With 2.7 Inch Chain. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6019 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a SMA connector series and a male gender. Our SMA male non-shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial non-shorting SMA connector / protective dust cap PE6019 from Pasternack has chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our SMA connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 2431
  • 1 $26.1900
  • 25 $24.8800
  • 50 $23.5700
  • 100 $22.5200
$22.5200 / $26.1900 Buy Now

CAD Models for PE6019 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE6019 by Pasternack Enterprises

PE6019
Pasternack Enterprises
-
-
Pbfree Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Reach Compliance Code
unknown
Approvals
UL
Assembly Item Name
CAP ITEM
Connector Support Type
CONNECTOR ACCESSORY
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Material
BRASS
Operating Temperature-Max
165 °C
Operating Temperature-Min
-65 °C
Want to compare parts?
  1. PE6019
    Pasternack Enterprises
    Connector Accessory
    VS

Related Parts for PE6019

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE6019 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE6019 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE6019 would you like to use for your alert(s)?
  • Please alert me when PE6019 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE6019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE6019 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE6019 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE6019.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE6019 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: