Part Details for PE60201B3-000U-A99 by SUNON USA
Overview of PE60201B3-000U-A99 by SUNON USA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE60201B3-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE60201B3-000U-A99-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 200 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$13.2633 | Buy Now |
DISTI #
PE60201B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.103A 1.24W 3600RPM 19.5CFM 30dBA Flange - Bulk (Alt: PE60201B3-000U-A99) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$7.9060 / $17.1304 | Buy Now |
DISTI #
PE60201B3-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 103mA 1.24W 3600RPM 19.5CFM 30dBA Panel Mount - Bulk (Alt: PE60201B3-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$9.3934 / $10.6552 | Buy Now |
DISTI #
369-PE60201B3000UA99
|
Mouser Electronics | DC Fans Axial Fan, 60x60x20mm, 12VDC, 19.5CFM, 0.15"H2O, Auto Restart, High Airflow RoHS: Compliant | 0 |
|
$15.6700 | Order Now |
DISTI #
71327018
|
RS | Fan, DC,12V,19.5CFM,103A,1.24W,3600RPM,30.0dBA,2BALL,60X60X20mm, AutoRestart | Sunon Fans PE60201B3-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 1 | 0 |
|
$13.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.6800 / $42.9400 | Buy Now |
DISTI #
PE60201B3-A99
|
TME | Fan: DC, axial, 12VDC, 60x60x20mm, 33.13m3/h, 30dBA, ball bearing Min Qty: 200 | 0 |
|
$12.8600 | RFQ |
DISTI #
000000000004966982
|
Sager | DC Fans Axial Fan, 60x60x20mm, 12VDC, 19.5CFM, 0.15H2O, Auto Restart, High Airflow Min Qty: 1 | 0 |
|
$14.6400 / $16.8200 | Buy Now |