Part Details for PE60201BX-000U-A99 by SUNON USA
Overview of PE60201BX-000U-A99 by SUNON USA
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE60201BX-000U-A99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE60201BX-000U-A99-ND
|
DigiKey | FAN AXIAL 60X20MM 12VDC WIRE Min Qty: 1 Lead time: 24 Weeks Container: Box |
15 In Stock |
|
$17.9850 / $19.6900 | Buy Now |
DISTI #
PE60201BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.23A 2.76W 5500RPM 30.5CFM 41dBA Flange - Bulk (Alt: PE60201BX-000U-A99) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$7.9060 / $17.1304 | Buy Now |
DISTI #
PE60201BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 230mA 2.76W 5500RPM 30.5CFM 41dBA Panel Mount - Bulk (Alt: PE60201BX-000U-A99) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$9.3934 / $10.6552 | Buy Now |
DISTI #
369-PE60201BX000UA99
|
Mouser Electronics | DC Fans Axial Fan, 60x60x20mm, 12VDC, 30.5CFM, 0.35"H2O, Auto Restart, High Airflow RoHS: Compliant | 396 |
|
$17.7500 / $19.6900 | Buy Now |
DISTI #
71327020
|
RS | Fan, DC,12V,30.5CFM,230A,2.76W,5500RPM,41.0dBA,2BALL,60X60X20mm, AutoRestart | Sunon Fans PE60201BX-000U-A99 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$16.4400 / $17.8100 | RFQ |
|
Future Electronics | Fan 60x60x20mm 12VDC 2.76W 30. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$16.3600 | Buy Now |
|
Future Electronics | Fan 60x60x20mm 12VDC 2.76W 30. RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$16.3600 | Buy Now |
|
Onlinecomponents.com | DC Fan Ball Bearing 12V 0.23A 2.76W 5500RPM 30.5CFM 41dBA Flange RoHS: Compliant |
180 In Stock |
|
$16.5600 / $19.3000 | Buy Now |
DISTI #
66212340
|
Verical | DC Fan Axial Ball Bearing 12V 30.5CFM 41dB 60 X 60 X 20mm Super High Speed Min Qty: 3 Package Multiple: 1 Date Code: 2248 | Americas - 174 |
|
$20.0451 / $23.7978 | Buy Now |
DISTI #
PE60201BX-000U-A99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.23A 2.76W 5500RPM 30.5CFM 41dBA Flange - Bulk (Alt: PE60201BX-000U-A99) Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$7.9060 / $17.1304 | Buy Now |