Part Details for PE60251B3-000U-G99 by SUNON USA
Overview of PE60251B3-000U-G99 by SUNON USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14681-01000U2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14681-01000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 System-on-Chip (SoC) | |
DA14683-00000U22 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 5.0 SoC with Enhanced Security |
Price & Stock for PE60251B3-000U-G99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE60251B3-000U-G99-ND
|
DigiKey | FAN AXIAL 60X25MM 12VDC WIRE Min Qty: 3600 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4808 | Buy Now |
DISTI #
PE60251B3-000U-G99
|
Avnet Americas | DC Fan Ball Bearing 12V 0.197A 2.37W 5600RPM 29CFM 38dBA Flange - Bulk (Alt: PE60251B3-000U-G99) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |