Part Details for PE6030 by Pasternack Enterprises
Overview of PE6030 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PE6030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE6030-ND
|
DigiKey | BNC Female Shorting Dust Cap Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2509 In Stock |
|
$16.0100 / $17.7900 | Buy Now |
DISTI #
PE6030
|
Pasternack Enterprises US | Key Specifications, Connector Series: BNC, Connector Gender: Female, Chain Option: No Chain. BNC Female Shorting Dust Cap. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) PE6030 from Pasternack is a shorting design. This shorting RF connector cap has a BNC connector series and a female gender. Our BNC female shorting connector cap is manufactured with a brass body material and nickel body plating. Coaxial shorting BNC connector / protective dust cap PE6030 from Pasternack has no chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our BNC connector dust cap in shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 2509 |
|
$15.3000 / $17.7900 | Buy Now |